PDP SEO Portlet

L9954LXPTR

Door Actuator Driver 36-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9954LXPTR
Secondary Manufacturer Part#: L9954LXPTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9954LXP is a microcontroller driven multifunctional door actuator driver for automotive applications. Up to two DC motors and three grounded resistive loads can be driven with three half bridges and three high-side drivers. The integrated standard Serial Peripheral Interface (SPI) controls all operation modes (forward, reverse, brake and high impedance). All diagnostic informations are available via SPI.

  • Three half bridges for 0.75 A loads (RDSon = 1600 mO)
  • Two configurable high-side driver for up to 1.5A load (RDSon = 500 mO) or 0.35 A load (Ron = 1800 mO)
  • One high-side driver for 6 A load (RDSon = 100 mO)
  • Programmable soft start function to drive loads with higher inrush currents (i.e. current > 6 A, current > 1.5 A)
  • Very low current consumption in standby mode (IS < 6 µA typ; Tj = 85 °C)
  • All outputs short circuit protected
  • Current monitor output for high-side OUT1, OUT4, OUT5 and OUT6
  • All outputs over temperature protected
  • Open-load diagnostic for all outputs
  • Overload diagnostic for all outputs
  • PWM control of all outputs
  • Charge pump output for reverse polarity protection
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.47911
    2000+
    $2.38208
    4000+
    $2.36999
    8000+
    $2.3579
    16000+
    $2.34581