PDP SEO Portlet

L9953LXPTR

Door Actuator Driver 36-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9953LXPTR
Secondary Manufacturer Part#: L9953LXPTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9953LXP is a microcontroller driven multifunctional door actuator driver for automotive applications. Up to three DC motors and three grounded resistive loads can be driven with five half bridges and three highside drivers. The integrated standard serial peripheral interface (SPI) controls all operation modes (forward, reverse, brake and high impedance). All diagnostic informations are available via SPI.

  • Three half bridges for 0.75A loads (RDSon=1600mO)
  • Two configurable high side driver for up to 1.5A load (RDSon=500mO) or 0.35A load (Ron=1800mO)
  • One full bridge for 6A load (Ron=150mO)
  • One highside driver for 6A load (Ron=100mO)
  • Programmable soft start function to drive loads with higher inrush currents (i.e. current >6A, >1.5A)
  • Very low current consumption in standby mode (IS < 6µA typ; Tj = 85 °C)
  • All outputs short circuit protected
  • Current monitor output for highside OUT1, OUT4, OUT5 and OUT8
  • All outputs over temperature protected
  • Open-load diagnostic for all outputs
  • Overload diagnostic for all outputs
  • Separated half bridges for door lock motor
  • PWM control of all outputs
  • Charge pump output for reverse polarity protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    PowerSSO
    36
    -40 to 150 °C
    10.5 x 7.6 x 2.4 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $3.21429
    2000+
    $3.04054
    4000+
    $2.96053
    8000+
    $2.93475
    16000+
    $2.9197