L9951TR
DC Motor Driver 36-Pin PowerSO T/R
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: L9951TR
Secondary Manufacturer Part#: L9951TR
- RoHS 10 Compliant
- Tariff Charges
The L9951 and L9951XP are microcontroller driven, multifunctional rear door actuator drivers for automotive applications. Up to two DC motors and two grounded resistive loads can be driven with three half bridges and two hide side drivers.The integrated standard serial peripheral interface (SPI) controls all operation modes (forward, reverse, brake and high impedance). All diagnostic information is available via the SPI.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rear Door Actuator Driver | ||
| Matte Tin | ||
| 245 | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 5 | ||
| 36 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 10.5 A | ||
| 36PowerSO | ||
| 36 | ||
| 16 x 11.1 x 3.3 mm | ||
| PowerSO | ||
| 28 V | ||
| 7 V | ||
| DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |