PDP SEO Portlet

L9942XP1TR

Stepper Motor Controller 13.5V 24-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9942XP1TR
Secondary Manufacturer Part#: L9942XP1TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9942 is an integrated stepper motor driver for bipolar stepper motors with microstepping and programmable current profile look-up-table to allow a flexible adaptation of the stepper motor characteristics and intended operating conditions. It is possible to use different current profiles depending on target criteria: audible noise, vibrations, rotation speed or torque. The decay mode used in PWM-current control circuit can be programmed to slow-, fast-, mixed-and auto-decay. In autodecay mode device will use slow decay mode if the current for the next step will increase and the fast decay or mixed decay mode if the current will decrease. The programmable stall detection is useful in case of head lamp leveling and bending light application, by preventing to run the motor too long time in stall for position alignment. If a stall is detected, the alignment process is closed and the noise is minimized.

  • Two full bridges for max. 1.3 A load(RDSON= 500 mO)
  • Programmable current waveform with look-up table: 9 entries with 5 bit resolution
  • Current regulation by integrated PWM controller and internal current sensing
  • Programmable stepping mode: full, half, mini and microstepping
  • Programmable slew rate for EMC and power dissipation optimization
  • Programmable Fast-, Slow-, Mixed- and Auto-Decay Mode
  • Full-scale current programmable with 3 bit resolution
  • Programmable stall detection
  • Step clock input for reduced µController requirements
  • Very low current consumption in standby mode IS< 3=" µa,="" typ.="">j= 85 °C
  • All outputs short circuit protected with openload, overload current, temperature warning and thermal shutdown
  • The PWM signal of the internal PWM controller is available as digital output.
  • All parameters are guaranteed for 3 V < vcc="">< 5.3"

  • Technical Attributes

    Find Similar Parts

    Description Value
    Stepper Motor Driver
    Matte Tin
    260
    20 mA
    Surface Mount
    MSL 3 - 168 hours
    4
    24
    8, 5 V
    -40 to 150 °C
    150 °C
    -40 °C
    2.5 A
    20.3 V
    24PowerSSO EP
    24
    10.5 x 7.6 x 2.35 mm
    PowerSSO EP
    20 V
    7 V
    Stepper Motor Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.80471
    2000+
    $2.65311
    4000+
    $2.58329
    8000+
    $2.51705
    16000+
    $2.45412