PDP SEO Portlet

L9907TR

FET DRIVER FOR 3 PHASE BLDC MOTOR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9907TR
Secondary Manufacturer Part#: L9907TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9907A is a smart power device realized in advanced BCD-6s technology. It is able to drive all PowerMOS transistors for 3-phase BLDC motor applications. The circuit is suitable to operate in environments with high supply voltage such as double battery. Supply related pins are capable of withstanding up to 75 V. Moreover, the device is able to control the six pre-driver channels independently. In this way it is possible to implement all kind of electric motor control strategies. The integrated boost regulator provides sufficient gate charge for all PowerMOS down to a battery voltage of 6 V. All pre-drivers have dedicated connections with the MOSFET sources. The device offers programmability for a base gate output current via an external resistor. Moreover, via SPI, it is possible to select among 4 gate output current levels even while the application is running. All channels are protected against short circuit and the device is protected against overtemperature condition. Moreover, the boost converter implements an over voltage protection to allow safe functionality of pre-drivers in all battery voltage condition. During over voltage condition, BST_C voltage is limited by temporarily switching off the boost regulator and pre-drivers are allowed to operate. Boost will be self reenabled as soon as the output voltage decreases to an acceptable value. The device is equipped with 2 current sense amplifiers. Both have SPI selectable amplifier gain (10, 30, 50 and 100) and output offset voltage level in order to allow max flexibility for phase or ground current sense strategy. All I/O pins are 35 V compatible. Full diagnostic is available through SPI. The device is available in TQFP64 and bare die, according to the application requirements. The device is protected against Shoot Through events.

  • Supply voltage from 6 V to 36 V for working in 12 V and 24 V systems
  • The device can withstand -7 V to 75 V at the FET high-side Driver pins
  • Low standby current consumption
  • 3.3 V internal regulator supplied by Vcc pin
  • Boost regulator for full Rdson down to 6 V and over voltage protection
  • 3 low-side + 3 high-side drivers:
    • PWM operation up to 20 kHz
    • Gate driver current adjustable via SPI in 4 steps. Range set via external resistor. Maximum gate controlled current 600 mA
    • Source connection to each MOSFET
  • Input pin for each gate driver
  • 2-differential current sense amplifiers:
    • Output offset selectable via SPI (0.2 VCC offset for ground shunt resistors connection, 0.5 VCC offset for phase shunt resistors connection)
    • All the amplifier gain factors are programmable (10, 30, 50, 100)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.21139
2000+
$5.17862
4000+
$5.08272
8000+
$4.9903
16000+
$4.90119