PDP SEO Portlet

L9903TR

Bridge Motor Controller 13.5V 20-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9903TR
Secondary Manufacturer Part#: L9903TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Control circuit for power MOS bridge driver in automotive applications with ISO 9141bus interface.

  • OPERATING SUPPLY VOLTAGE 8V TO 20V, OVERVOLTAGE MAX. 40V
  • OPERATING SUPPLY VOLTAGE 6V WITH IMPLEMENTED STEPUP CONVERTER
  • QUIESCENT CURRENT IN STANDBY MODE LESS THAN 50µA
  • ISO 9141 COMPATIBLE INTERFACE
  • CHARGE PUMP FOR DRIVING A POWER MOS AS REVERSE BATTERY PROTECTION
  • PWM OPERATION FREQUENCY UP TO 30KHZ
  • PROGRAMMABLE CROSS CONDUCTION PROTECTION TIME
  • OVERVOLTAGE, UNDERVOLTAGE, SHORT CIRCUIT AND THERMAL PROTECTION
  • REAL TIME DIAGNOSTIC
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 147 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.52025
    2000+
    $2.5044
    4000+
    $2.4832
    8000+
    $2.4704
    16000+
    $2.4576