L9903
Bridge Motor Controller 13.5V 20-Pin SO Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: L9903
Secondary Manufacturer Part#: L9903
- RoHS 10 Compliant
- Tariff Charges
Control circuit for power MOS bridge driver in automotive applications with ISO 9141bus interface.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Motor Bridge Controller | ||
| Gold | ||
| 250 | ||
| 13 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 20 | ||
| 15.75, 14.25, 15 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 10 mA | ||
| 40 V | ||
| 20SO | ||
| 20 | ||
| 13 x 7.6 x 2.35 mm | ||
| SOIC | ||
| 20 V | ||
| 8 V | ||
| Bridge Motor Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |