PDP SEO Portlet

L9825TR

Power Load Distribution Switch, Low Side, 5.5 V Input, 1.4 A, 0.75 ohm, 8 Outputs, PowerSO-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9825TR
Secondary Manufacturer Part#: L9825TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L9825 is a Octal Low-Side Driver Circuit, dedicated for automotive applications. Output voltage clamping is provided for flyback current recirculation, when inductive loads are driven. Chip Select and Serial Peripheral Interface for outputs control and diagnostic data transfer. Parallel Control inputs for two outputs.

  • OUTPUTS CURRENT CAPABILITY UP TO 1A, RON=0,75 AT TJ = 25°C
  • PARALLEL CONTROL INPUTS FOR OUTPUTS 1 AND 2
  • SPI CONTROL FOR OUTPUTS 1 TO 8
  • RESET FUNCTION WITH RESET SIGNAL AT NRES PIN OR UNDERVOLTAGE AT VCC
  • INTRINSIC OUTPUT VOLTAGE CLAMPING AT TYP. 50V
  • OVERCURRENT SHUTDOWN AT OUTPUTS 1 TO 6
  • SHORT CIRCUIT CURRENT LIMITATION AND SELECTIVE THERMAL SHUTDOWN AT OUTPUTS 7 AND 8
  • OUTPUT STATUS DATA AVAILABLE ON THE SPI
  • Technical Attributes

    Find Similar Parts

    Description Value
    2.05 A
    7 V
    Matte Tin
    245
    1 A
    Surface Mount
    MSL 3 - 168 hours
    8
    20
    8
    1.5 Ohm
    -0.3 to 7 V
    150 °C
    -40 °C
    20PowerSO
    20
    16 x 11.1 x 3.3 mm
    PowerSO
    5 mA
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $2.94
    1200+
    $2.925
    2400+
    $2.91
    4800+
    $2.895
    9600+
    $2.88