PDP SEO Portlet

L9822EPD013TR

Power Serial Solenoid Driver, Binary-Coded Decimal, 8 Outputs, 36 V clamp, 1 A, PowerSO-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9822EPD013TR
Secondary Manufacturer Part#: L9822EPD013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9822E is an octal low-side solenoid driver realized in Multipower BCD technology particularly suited for driving lamps, relays and solenoids in automotive environment. The DMOS outputs L9822E has a very low power consumption.Data is transmitted serially to the device using the Serial Peripheral Interface (SPI) protocol.Status monitor function is available on all output lines.

  • Eight low RDSon DMOS outputs (0.5 O @ IO = 1 A @ 25 °C VCC = 5 V ± 5 %)
  • 8 bit serial input data (SPI)
  • 8 bit serial diagnostic output for overload and open circuit conditions
  • Output short circuit protection
  • Chip enable select function (active low)
  • Internal 36 V clamping for each output
  • Cascadable with another octal driver
  • Low quiescent current (10 mA Max.)
  • Multipower BCD technology
  • Package Multiwatt 15 and PowerSO-20
  • Technical Attributes

    Find Similar Parts

    Description Value
    Inverting
    Low Side
    10 us
    Matte Tin
    245
    50 ns
    50 ns
    10000 ns
    10000 ns
    Surface Mount
    MSL 3 - 168 hours
    8
    20
    8
    8
    2000 kHz
    -40 to 150 °C
    125 °C
    -40 °C
    10 us
    20PowerSO
    1.05 A
    20
    16 x 11.1 x 3.3 mm
    No
    PowerSO
    7 V
    4.75 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  600.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $3.33342
    1200+
    $3.31245
    2400+
    $3.25111
    4800+
    $3.192
    9600+
    $3.135