PDP SEO Portlet

L9820D

High Side Driver 8-Pin SO N Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9820D
Secondary Manufacturer Part#: L9820D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9820 High Side Driver realized with Multipower - BCD mixed technology, drives resistive or inductive loads with one side connected to ground. The ENABLE input is TTL compatible and a diagnostic output provides an indication of short circuit and device status (thermal and overvoltage shutdown). Onchip thermal protection and short circuit protection are provided.

  • OPERATING SUPPLY VOLTAGE UP TO 25V
  • DC CURRENT 0.3A
  • RON < 800mO
  • DIAGNOSTIC AND PROTECTION FUNC-TIONS
  • µP COMPATIBLE
  • ENABLE INPUT FOR STAND-BY MODE
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $: