PDP SEO Portlet

L9780TR

STML9780TR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9780TR
Secondary Manufacturer Part#: L9780TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9780 is an IC designed to interface a variety of wide range air fuel sensors.

The device manages the oxygen pump of the wide range air fuel sensor by means of a voltage controlled current source (VCCS). The reference for the VCCS is generated by a PI controller with external compensation network in order to adapt the device to different sensors. The user can choose between two different networks using the SPI interface. L9780 is fully compatible with most sensors on the market.

The internal timing state machine automatically manages all the operations needed for a right sequencing of the measurement process. All the main time values can be configured by SPI.

L9780 drives also an external FET used to control the sensor heater. The device protects the sensor and all the I/O against shorts and provides the diagnosis by SPI.

  • Voltage controlled current source (VCCS) pump cell driver with selectable voltage clamp, offset compensation, diagnostic (short to battery) and 2 output channels
  • Impedance measurement of reference cell
  • 10-bit multiplexed A/D converter
  • Scaling amplifier with sample & hold and offset compensation
  • Control voltage amplifier with sample & hold and offset compensation
  • Synchronous or asynchronous functionality selectable via SPI
  • Heater FET driver with diagnostic (short to battery, short to ground, open circuit)
  • 4 possible levels for clean current
  • SPI with fault detection
  • Digital input and outputs compatible with 5 V or 3.3 V voltage supply
  • 2 channels available to connect compensation networks
  • Short to battery diagnostic on functional ground (pin SR)
  • Short to battery/ground diagnostic on voltage from reference cell (pin INRC)
  • -5 V internal supply
  • 4 MHz internal oscillator

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$5.0
4800+
$4.96855
9600+
$4.87654
19200+
$4.825
38400+
$4.8