PDP SEO Portlet

L9779WD-SPI-TR

Multifunction IC for engine management SPI 64-Pin HI-QUAD T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9779WD-SPI-TR
Secondary Manufacturer Part#: L9779WD-SPI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9779WD-SPI is an integrated circuit designed for automotive environment and implemented in BCD6S technology.

It is conceived to provide all basic functions for standard engine management control units.

It is assembled in the HiQUAD-64 power package.

  • 5 V logic regulator
  • 3.3 V logic regulator
  • 5 V tracking sensor supply
  • Smart reset function
  • Power latch with Secure Engine Off (SEO) functionality, to safely complete driver switch off procedure
  • Flying wheel interface function (VRS) with adaptive time and amplitude control
  • Protected low-side relay driver
    • OUT13 to 18, MRD
  • Protected low-side (injector drivers)
    • OUT1 to 4
  • Protected low-side (high current)
    • OUT5, 6, 7
  • Protected low-side (low current)
    • OUT20
  • IGBT pre-drivers (IGN1 to 4) with parallel input
  • Parallel input IN1 to IN7 to drive OUT1 to OUT7
  • Configurable power stages CPS
    • Stepper motor driver/ high-side - low-side (OUTA to D)
  • Thermal warning and shutdown
  • Serial interface
    • SPI 16-bit frame
    • ISO9141 interface (K-Line)
  • High speed CAN transceiver

Technical Attributes

Find Similar Parts

Description Value
HiQUAD-64
64
-40 to 125 °C
14 x 14 x 2.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.48734
1000+
$8.43396
2000+
$8.27778
4000+
$8.12727
8000+
$7.98214