PDP SEO Portlet

L9680TR

AIRBAG SYSTEMS SENSOR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9680TR
Secondary Manufacturer Part#: L9680TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9680 is an advanced airbag system chip solution targeted for mature airbag market and integrated safety markets. This device is family compatible with the L9678 and L9679 devices. Safety system integration is enabled through higher power supply currents and integrated active wheel speed sensor interface. The active wheel speed interface is shared with the PSI-5 satellite interface to create a generic remote safety sensor interface compliant to both systems.High frequency power supply design allows further cost reduction by using smaller and less expensive external components. All switching regulators operate at 1.882 MHz while buck converters have integrated synchronous rectifiers.Additional attention is given to system integrity and diagnostics. The reserve capacitor is electrically isolated from the boost regulator by a 65 mA nominal fixed current source, controlling in-rush an additional capacitor discharge fixed current source is integrated to diagnose the reserve capacitor value and ESR. The same current sources can be used to discharge the capacitor at shutdown.Thanks to low quiescent current, the device can be directly connected to battery. In this way, the device start-up and shutdown are controlled through the wake-up input function. The power supply and crossover function are controlled automatically through the internal state machine.The user can select both ECU logic voltage (VCCat 3.3 V or 5.0 V) and energy reserve output voltage (at either 23 V or 33 V). Deployment voltage is set to a maximum of 25 V for all profiles and can be controlled through external safing switch circuit using the high side safing switch reference enabled through the system SPI interface or the arming logic.

  • Boost regulator for energy reserve
  • 1.882 MHz operation, Iload= 70 mA max
  • Output voltage user selectable, 23 V/ 33 V ±5%
  • Capacitor value & ESR diagnostics
  • Boost regulator for PSI-5 SYNC pulse
  • 1.882 MHz operation,
  • Output voltage, 12 V/14.75 V, user configurable
  • Buck regulator for remote sensor
  • 1.882 MHz operation
  • Output voltage, 7.2 V/9 V ±4%, user configurable
  • Buck regulator for micro controller unit
  • 1.882 MHz operation
  • Output voltage user selectable, 3.3 V or 5.0 V ±3%
  • Integrated energy reserve crossover switch
  • 3 O - 912 mA max
  • Switch active output indicator
  • Battery voltage monitor & shutdown control with Wake-up control
  • System voltage diagnostics with integrated ADC
  • Squib deployment drivers
  • 12 channel HSD/LSD
  • 25 V max deployment voltage
  • Various deployment profiles
  • Current monitoring
  • Technical Attributes

    Find Similar Parts

    Description Value
    Airbag and Battery Cut-Off
    Surface Mount
    100
    -40 to 95 °C
    95 °C
    -40 °C
    100TQFP EP
    T/R
    Industrial
    18 V
    6 V
    Advanced Airbag IC

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $6.64557
    2000+
    $6.60377
    4000+
    $6.48148
    8000+
    $6.36364
    16000+
    $6.25