L9663-TR-1
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: L9663-TR-1
Secondary Manufacturer Part#: L9663-TR-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 140 °C | ||
| 28VFQFPN | ||
| 28 | ||
| 5 x 5 x 0.95 mm | ||
| No | ||
| Automotive | ||
| VFQFPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |