L9616-TR
CAN Transceiver, 1 TX, 2 RX, 4.5 V to 5.5 V, 8 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: L9616-TR
Secondary Manufacturer Part#: L9616-TR
- RoHS 10 Compliant
- Tariff Charges
L9616-TR is a automotive high speed CAN bus transceiver. It is a bidirectional transceiver for signal conditioning and processing in connection with a CAN controller. Data rates of up to 1Mbaud are supported using either shielded or non-shielded pair of l
- AEC-Q100 qualified, generation of differential output signals
- Short circuit protected from -5 to 36V, detection and shutdown
- Slope control to reduce RFI and EMI, two states adjustable slope control (Mbaud / =1 =250Kbaud)
- Di
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| Gold | ||
| 260 | ||
| 1 MBd | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 80 mA | ||
| 5.5, 2.7 V | ||
| -40 to 125 °C | ||
| 8SO N | ||
| 8 | ||
| Shutdown | ||
| 5 x 4 x 1.65 mm | ||
| Automotive | ||
| ISO/DIS 11898 | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |