PDP SEO Portlet

L9613B013TR

Bus Driver 1RX 130KBd 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9613B013TR
Secondary Manufacturer Part#: L9613B013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9613 is a monolithic integrated circuit containing standard ISO 9141 compatible interface functions.

  • Operating power supply voltage range4.8V = VS= 36V (40V for transients)
  • Reverse supply (battery) protected down toVS= -24V
  • Standby mode with very low current consumption ISSB= 1mA @ VCC= 0.5V
  • Min. possible Baud rate according to ISO9141 = 130 kBaud
  • Low quiescent current in off condition ISOFF = 120µA
  • TTL compatible TX input
  • Bidirectional K-I/O pin with supply voltage dependent input threshold
  • Over temperature shut down function selective to K-I/O pin
  • Wide input and output voltage range:-24V = VK= VS
  • K output current limitation, typ. IK= 60mA
  • Defined OFF output status in under voltage condition and VSor GND interruption
  • Controlled output slope for low EMI
  • High input impedance for open VSor GND connection
  • Defined output ON status of LO or RX fo

  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    Surface Mount
    MSL 1 - Unlimited
    1
    -40 to 150 °C
    8SO N
    8
    5 x 4 x 1.65 mm
    No
    SOIC N

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.08786
    5000+
    $1.02905
    10000+
    $1.00197
    20000+
    $0.99617
    40000+
    $0.99106