PDP SEO Portlet

L9524C-TR

Control IC 24-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9524C-TR
Secondary Manufacturer Part#: L9524C-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9524C is a control IC for up to six glow plugs of diesel engines. The glow plugs are switched by up to four external PWM-controlled N-channel Power MOSFETs or a single relay in high-side configuration. Supply voltage, battery voltage, junction temperature, switches, currents through the glow plugs, and charge pump voltage are monitored. A two-wire interface is used to communicate with the diesel engine management system.

  • Quad gate driver for external N-channel Power MOSFETs in high-side configuration: Gates driven by PWM output signal Adjustable gate charge/discharge currents Limited gate-to-source voltages Negative clamping for inductive loads Advanced run-off control Regulation of the power through the glow plugs
  • Control output for external relay driver
  • Battery-voltage-compatible two-wire interface
  • Supply voltage monitoring with shutdown
  • Battery voltage monitoring with shutdown
  • Junction temperature monitoring with shutdown
  • Monitoring of currents through the glow plugs with shutdown at overcurrent (adjustable threshold)
  • Monitoring of external switches
  • Charge pump voltage monitoring with shutdown
  • Active clamping during load dump
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Surface Mount
    24
    -40 to 125 °C
    15.6 x 7.6 x 2.35 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 161 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.9799
    2000+
    $2.96485
    4000+
    $2.9498
    8000+
    $2.93475
    16000+
    $2.9197