PDP SEO Portlet

L93PI

MOSFET DRVR 0.015A 4-OUT Lo Side Inv/Non-Inv 20-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L93PI
Secondary Manufacturer Part#: L93PI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L93PI is a monolithic integrated quad low side driver realized in advanced Multipower-BCD technology. It is intended to drive lines, lamps or relais in automotive or industrial applications.

  • WIDE INPUT VOLTAGE RANGE -24V UP TO +45V
  • WIDE OPERATING SUPPLY VOLTAGE RANGE FROM 4.5V UP TO 32V
  • REVERSE BIASING PROTECTED (VS = -24V)
  • VERY LOW STANDBY QUIESCENT CURRENT < 2µA
  • PROGRAMMABLE SIGNAL TRANSFER POLARITY
  • TTL AND CMOS COMPATIBLE INPUTS
  • DEFINED OUTPUT OFF STATE OFF FOR OPEN INPUTS
  • FOUR OPEN DRAIN DMOS OUTPUTS, WITH RDSon = 1.5 at 25 °C and VS> 6V
  • OUTPUT CURRENT LIMITATION
  • CONTROLLED OUTPUT SLOPE FOR LOW EMI
  • OVERTEMPERATURE SHUT-DOWN
  • INTEGRATED OUTPUT CLAMPING FOR FAST INDUCTIVE RECIRCULATION VFB > 45V
  • STATUS MONITORING FOR OVERTEMPERATURE DISCONNECTED GROUND OR SUPPLY VOLTAGE
  • ESD: ALL PINS ARE GUARANTEED TILL 2kV HUMAN BODY MODEL
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: