L9396
System Basis Chip, SPI, 4.5 V to 19 V, 5.15 V, 64 Pins, TQFP-EP
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, System Basis Chips
Avnet Manufacturer Part #: L9396
Secondary Manufacturer Part#: L9396
- RoHS 10 Compliant
- Tariff Charges
The L9952GXP is a Power Management System IC containing two low drop regulators with advanced contact monitoring and additional peripheral functions.The integrated standard serial peripheral interface (SPI) controls all L9952GXP operation modes and provid
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Management System | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 150 °C | ||
| 36PowerSSO | ||
| 10.5 x 7.6 x 2.4 mm | ||
| No | ||
| PowerSSO | ||
| Power Management System |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |