L9370TR
Electric Parking Braking Automotive IC 5.5V 64-Pin LQFP T/R
Manufacturer:STMicroelectronics
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: L9370TR
Secondary Manufacturer Part#: L9370TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Electric Parking Braking IC | ||
| Surface Mount | ||
| 64 | ||
| 2, 5.5 V | ||
| -40 to 175 °C | ||
| 175 °C | ||
| -40 °C | ||
| 64LQFP | ||
| 64 | ||
| 10 x 10 x 1.4 mm | ||
| Automotive | ||
| LQFP | ||
| 5.5 V | ||
| Electric Parking Braking Automotive IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |