L9352B-TR-LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 A | ||
| -1.5 to 6 V | ||
| Parallel | ||
| Matte Tin | ||
| 245 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 36 | ||
| 4 | ||
| 400 mOhm | ||
| 4.8 to 18 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 36PowerSO | ||
| 36 | ||
| 16 x 11.1 x 3.3 mm | ||
| PowerSO | ||
| 5 mA | ||
| 0.2 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |