PDP SEO Portlet

L9349-LF

Power Switch Lo Side 5A/5A/3A/3A 20-Pin PowerSO Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9349-LF
Secondary Manufacturer Part#: L9349-LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9349 is a monolithic IC designed to drive inductive loads in low side configurations like hydraulic valves used in ABS systems.Particular care has been taken to protect the device against failures, to avoid electromagnetic interferences and to offer extensive real time diagnostics.The internal pull down current source at the ENable and INput pins assures, that the device is switched off, in case of open input conditions.An output voltage slope limitation is implemented to reduce the EMI.The device is equipped with an integrated Zener diodes clamp for fast inductive load current recirculation. This structure limits the output voltage during the recirculation phase to 50V.The device is self-protected against short circuit at the outputs and overtemperature.For the real time error diagnosis, the voltage and the current of the outputs are compared with internally fixed thresholds to recognize open load in OFF and ON conditions.The output voltages are also compared with each other in OFF condition with a fixed offset, in order to recognize load bypasses.If the over load current threshold is exceeded, the output current will be limited internally during the diagnostic overload delay switch-off time.All four channels are monitored with a status output. The diagnostic output level in connection with different enable and input conditions allows it to recognize the different fail states.

  • Four low-side output driver with protection diagnostics designed as a conventional switch 2 channels with 5 A output current capability and rON = 0.2 typ. 2 channels with 3 A output current capability and rON = 0.3 typ.
  • Integrated 60 V Zener diodes output clamping structure
  • Output slope control
  • Short circuit protection
  • Open load detection in ON and OFF condition
  • Load bypass detection
  • Overload disable
  • Signal and power ground loss shutdown
  • Selective overtemperature shutdown
  • Electrostatic discharge (ESD) protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    5 A
    6 V
    Matte Tin
    245
    3 A
    Surface Mount
    MSL 3 - 168 hours
    4
    20
    4
    450 mOhm
    4.5 to 32 V
    -40 to 210 °C
    150 °C
    -40 °C
    20PowerSO
    20
    16 x 11.1 x 3.3 mm
    PowerSO
    8 mA
    0.3 Ohm
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:310  Mult:310  
    USD $:
    310+
    $3.05316
    620+
    $3.03774
    1240+
    $2.75184
    2480+
    $2.7378
    4960+
    $2.72376