PDP SEO Portlet

L9348-TR

MOSFET DRVR 5A 4-OUT Lo Side Inv 36-Pin PowerSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L9348-TR
Secondary Manufacturer Part#: L9348-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9348 is a monolithic integrated quad low side driver realized in advanced Multipower-BCD technology. It is intended to drive inductive loads (relays, electromagnetic valves) in automotive and industrial applications.

  • SUPPLY VOLTAGE RANGE: 4.8 TO 18V
  • OUTPUT VOLTAGE UP TO 40V
  • OUTPUT VOLTAGE CLAMP DURING RECIRCULATION OF INDUCTIVE LOADS
  • OUTPUT CURRENT CAPABILITY 2 X 5A AND 2 X 3A
  • LOW POWER DISSIPATION DURING RECIRCULATION OF INDUCTIVE LOADS BY INTEGRATED FREE WHEELING DIODES (3A-DRIVERS ONLY)
  • LOW ON-RESISTANCE 2 X 0.2 , 2 X 0.35 (TYP.)
  • OUTPUT SHORT CIRCUIT CURRENT PROTECTION
  • REAL TIME DIAGNOSTIC FUNCTIONS
  • OVERTEMPERATURE SHUTDOWN
  • SIGNAL- AND POWER-GROUND-LOSS SHUTDOWN
  • 3.3V CMOS COMPATIBLE INPUTS AND STATUS
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $: