L9339-TR
MOSFET DRVR 0.2A 4-OUT Lo Side Inv/Non-Inv 20-Pin SO T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: L9339-TR
Secondary Manufacturer Part#: L9339-TR
- RoHS 10 Compliant
- Tariff Charges
The L9339 is a monolithic integrated quad low side driver. It is intended to drive lines, lamps or relays in automotive or industrial applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| Low Side | ||
| 2 us | ||
| CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Gold | ||
| 260 | ||
| 4500 ns | ||
| 3500 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 20 | ||
| 4 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 3 us | ||
| 20SO | ||
| 0.2 A | ||
| 20 | ||
| MOSFET | ||
| 13 x 7.6 x 2.35 mm | ||
| No | ||
| SOIC | ||
| 32 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |