L9301-TR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: L9301-TR
Secondary Manufacturer Part#: L9301-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| High and Low Side | ||
| 3 us | ||
| CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 50 ns | ||
| 50 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 36 | ||
| 8 | ||
| 8 | ||
| 5000 kHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 us | ||
| 36PowerSSO EP | ||
| 36 | ||
| MOSFET | ||
| 10.3 x 7.5 x 2.35 mm | ||
| No | ||
| Automotive | ||
| PowerSSO EP | ||
| 5.25 V | ||
| 4.75 V | ||
| 5.5, 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |