L9300TD80T-TR
Manufacturer:STMicroelectronics
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: L9300TD80T-TR
Secondary Manufacturer Part#: L9300TD80T-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Automotive Flexible U-Chip | ||
| Surface Mount | ||
| 80 | ||
| 3.3 V | ||
| -40 to 135 °C | ||
| 135 °C | ||
| -40 °C | ||
| 80TQFP EP | ||
| 80 | ||
| 14 x 14 x 1 mm | ||
| Automotive | ||
| TQFP EP | ||
| 19 V | ||
| 5.5 V | ||
| Flexible U-Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |