PDP SEO Portlet

L79L15ACUTR

Linear Voltage Regulator, Fixed, Negative Output, -30 V, -15 V, 100 mA, 3 Pins, SOT-89

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L79L15ACUTR
Secondary Manufacturer Part#: L79L15ACUTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L79L series of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L79L series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

  • Output current up to 100 mA
  • Output voltages of -5; -8;-12; -15 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in ±5% (AC) or ± 10% (C) selection
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOT-89
    Surface Mount
    -35 V
    -17.5 V
    1
    3
    125 °C
    0 °C
    100mA
    Fixed
    -15V
    Negative Output
    -15V 100mA Voltage Regulators

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.14165
    10000+
    $0.14076
    20000+
    $0.13815
    40000+
    $0.13564
    80000+
    $0.13321