PDP SEO Portlet

L79L05ACZ

Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Bag

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L79L05ACZ
Secondary Manufacturer Part#: L79L05ACZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L79L series of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixe

  • Output current up to 100 mA
  • Output voltages of -5; -8;-12; -15 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in ±5% (AC) or ± 10% (C) selection
  • Technical Attributes

    Find Similar Parts

    Description Value
    5 %
    -30 V
    -7 V
    -30 V
    200 °C/W
    Matte Tin
    150 mV
    60 mV
    6 mA
    Through Hole
    1
    3
    1
    0 to 125 °C
    125 °C
    0 °C
    0.1 A
    Fixed
    -5 V
    3TO-92
    3
    Negative
    4.95 x 3.94 x 4.95 mm
    -5V 100mA Voltage Regulators
    TO-92
    1.7@40mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:7500  Mult:2500  
    USD $:
    7500+
    $0.11468
    15000+
    $0.11396
    30000+
    $0.11185
    60000+
    $0.10982
    120000+
    $0.10786