PDP SEO Portlet

L79L05ACZ-TR

Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L79L05ACZ-TR
Secondary Manufacturer Part#: L79L05ACZ-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L79L05ACZ-TR is a L79L series of three-terminal negative regulator in a 3 pin TO-92 package. It employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA o

  • Output voltage of 5V
  • Short-circuit protection
  • No external components are required
  • Output tolerance is 4%

Technical Attributes

Find Similar Parts

Description Value
5 %
-30 V
-7 V
-30 V
200 °C/W
Matte Tin
150 mV
60 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
-5 V
3TO-92
3
Negative
4.95 x 3.94 x 4.95 mm
-5V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.09949
16000+
$0.09887
32000+
$0.09704
64000+
$0.09527
128000+
$0.0937