PDP SEO Portlet

L79L05ACUTR

Fixed Linear Voltage Regulator, 7905, 3-Terminal, Negative, -20V To -8V In, -5V / 0.1A Out, SOT-89-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L79L05ACUTR
Secondary Manufacturer Part#: L79L05ACUTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L79L05ACUTR is a 3-terminal Negative Regulator with -5V output voltage. It embeds internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. It is used as Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

  • No external components are required

Technical Attributes

Find Similar Parts

Description Value
5 %
-30 V
-7 V
-30 V
15 °C/W
Matte Tin
150 mV
60 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
-5 V
4SOT-89
4
Negative
4.6 x 2.6 x 1.6 mm
-5V 100mA Voltage Regulators
SOT-89
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13034
5000+
$0.12968
10000+
$0.12901
20000+
$0.12834
40000+
$0.12768