PDP SEO Portlet

L79L05ACD13TR

Standard Regulator Neg -5V 0.1A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L79L05ACD13TR
Secondary Manufacturer Part#: L79L05ACD13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L79L05ACD13TR is a 3-terminal Negative Regulator with -5V output voltage. It embeds internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It

  • No external components are required

Technical Attributes

Find Similar Parts

Description Value
5 %
-30 V
-7 V
-30 V
55 °C/W
20 °C/W
Gold
150 mV
60 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
-5 V
8SO N
8
Negative
5 x 4 x 1.65 mm
-5V 100mA Voltage Regulators
Extended
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11241
5000+
$0.11183
10000+
$0.11126
20000+
$0.11069
40000+
$0.11011