PDP SEO Portlet

L79L05ABZ-AP

Linear Voltage Regulator, Fixed, -30V to -10V Input, -5V/100mA Out, TO-92-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L79L05ABZ-AP
Secondary Manufacturer Part#: L79L05ABZ-AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L79L series of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L79L series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

  • Output current up to 100 mA
  • Output voltages of -5; -8;-12; -15 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in ±5% (AC) or ± 10% (C) selection
  • Technical Attributes

    Find Similar Parts

    Description Value
    -30 V
    -7 V
    -30 V
    200 °C/W
    Matte Tin
    150 mV
    60 mV
    6 mA
    Through Hole
    1
    3
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.1 A
    Fixed
    -5 V
    3TO-92
    3
    Negative
    4.95 x 3.94 x 4.95 mm
    -5V 100mA Voltage Regulators
    Extended
    TO-92
    1.7@40mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.14253
    4000+
    $0.14164
    8000+
    $0.13901
    16000+
    $0.13648
    32000+
    $0.13405