PDP SEO Portlet

L7987LTR

DC-DC Switching (Step Down) Regulator, Adjustable, 1.5MHz, 4.5V-61Vin, 0.8V-61V/2A out, HTSSOP-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7987LTR
Secondary Manufacturer Part#: L7987LTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7987L device is a step-down monolithic switching regulator able to deliver up to 2 A DC. The output voltage adjustability ranges from 0.8 V to VIN. The wide input voltage range and the 100% duty cycle capability meet the fail safe specifications for industrial systems. The embedded switchover feature on the VBIASpin maximizes the efficiency at light load. The adjustable current limitation, designed to select the inductor RMS current accordingly with the nominal output current, and the high switching frequency capability make the size of the application compact. Pulse-by-pulse current sensing with digital frequency foldback implements an effective constant current protection over the different application conditions. The peak current foldback decreases the stress of the power components in heavy short-circuit condition. The PGOOD open collector output can also implement output voltage sequencing during the power-up phase. Multiple devices can be synchronized sharing the SYNCH pin to prevent beating noise in low noise applications like sensors with A/D conversion.

  • 2 A DC output current
  • 4.5 V to 61 V operating input voltage
  • RDS,ON= 300 mO typ.
  • Adjustable fSW(250 kHz - 1.5 MHz )
  • Low IQ-SHD (11 µA typ. from VIN)
  • Low IQ (1 mA typ. - VIN24 V - VOUT3.3 V)
  • Output voltage adjustable from 0.8 V to VIN
  • Synchronization
  • Adjustable soft-start time
  • Adjustable current limitation
  • Low dropout operation (12 µs max.)
  • VBIASimproves efficiency at light load
  • PGOOD open collector output
  • Output voltage sequencing
  • Digital frequency foldback in short-circuit
  • Peak current foldback in short-circuit
  • Auto-recovery thermal shutdown
  • Technical Attributes

    Find Similar Parts

    Description Value
    HTSSOP-EP
    Surface Mount
    61 V
    4.5 V
    260
    61 V
    4.5 V
    Surface Mount
    1
    16
    1
    2.7, 38 V
    -40 to 150 °C
    150 °C
    -40 °C
    2 A
    2A A
    Adjustable
    0.8 to 61 V
    61V V
    800mV mV
    16HTSSOP
    16
    5 x 4.4 x 1
    HTSSOP
    233 to 1650 kHz
    1.5 MHz
    Buck (Step Down)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.40686
    5000+
    $1.33081
    10000+
    $1.30242
    20000+
    $1.29578
    40000+
    $1.28913