PDP SEO Portlet

L7986TR

Conv DC-DC Single Step Down 4.5V to 38V 10-Pin VFQFPN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7986TR
Secondary Manufacturer Part#: L7986TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7986TR is a step-down Switching Regulator with a 3.7A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3A current to the load depending on the application conditions. The input voltage can range from 4.5 to 38V, while t

  • Internal soft-start and enable
  • Voltage feed-forward
  • Zero load current operation
  • Overcurrent and thermal protection
  • 100% Duty cycle of low dropout operation

Technical Attributes

Find Similar Parts

Description Value
38 V
4.5 V
Gold
260
38 V
4.5 V
Surface Mount
MSL 3 - 168 hours
1
10
1
-40 to 150 °C
150 °C
-40 °C
3 A
Adjustable
0.6 to 38 V
10VFQFPN EP
10
3 x 3 x 0.88 mm
VFQFPN EP
210 to 275 kHz
250 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.06886
8000+
$1.06214
16000+
$1.04247
32000+
$1.02352
64000+
$1.00524