PDP SEO Portlet

L7986ATR

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 1MHz, 4.5V-38Vin, 0.6V-38V/3A out, HSOP-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7986ATR
Secondary Manufacturer Part#: L7986ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7986/A is a step-down switching regulator with a 3.7 A (minimum) current limited embedded Power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions.The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN.Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz.The QFN and the HSOP packages with exposed pad allow reducing the RthJAdown to 60 °C/W and 40 °C/W respectively.

  • 3 A DC output current
  • 4.5 V to 38 V input voltage
  • Output voltage adjustable from 0.6 V
  • 250 KHz switching frequency, programmable up to 1 MHz
  • Internal soft-start and enable
  • Low dropout operation: 100% duty cycle
  • Voltage feed-forward
  • Zero load current operation
  • Overcurrent and thermal protection
  • VFQFPN 3 x 3 - 10L and HSOP8 package
  • Technical Attributes

    Find Similar Parts

    Description Value
    HSOP-EP
    Surface Mount
    38 V
    4.5 V
    Matte Tin
    260
    38 V
    4.5 V
    Surface Mount
    MSL 3 - 168 hours
    1
    8
    1
    -40 to 150 °C
    150 °C
    -40 °C
    3 A
    3A A
    Adjustable
    0.6 to 38 V
    38V V
    600mV mV
    8HSOP EP
    8
    4.9 x 3.9 x 1.25 mm
    HSOP EP
    210 to 275 kHz
    250 kHz
    Synchronous Buck (Step Down)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.93734
    5000+
    $0.93145
    10000+
    $0.9142
    20000+
    $0.89758
    40000+
    $0.88234