PDP SEO Portlet

L7985ATR

DC/DC Switching Regulator, Adjustable, Buck, Buck-Boost, Single Output, 600 mV to 38 V, 2 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7985ATR
Secondary Manufacturer Part#: L7985ATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L7985ATR is a step-down switching regulator with a 2.5A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 2A current to the load depending on the application conditions. The input voltage can range from 4.5V to 38V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, this device includes an internal 250KHz switching frequency oscillator that can be externally adjusted up to 1MHz. Applications include consumer: STB, DVD, DVD recorder, car audio, LCD TV and monitors, industrial: PLD, PLA, FPGA, chargers, networking: XDSL, modems, DC-DC modules, computer: optical storage, hard disk drive, printers, audio/graphic cards, LED driving.

  • 2A DC output current, 4.5V to 38V input voltage
  • Internal soft-start and enable, low dropout operation: 100% duty cycle
  • Voltage feed-forward, zero load current operation
  • Overcurrent and thermal protection, 250KHz typical switching frequency
  • MOSFET on-resistance is 200mohm typical
  • Duty cycle is 100% maximum
  • Quiescent current is 2.4mA maximum at (duty cycle = 0, VFB = 0.8V)
  • Total standby quiescent current is 20µA typical
  • Input pulse width is 100ns minimum at (VS-IN,HI = 3V, VS-IN,LO = 0V)
  • Junction temperature range from -40 to 150°C, HSOP8 package

Technical Attributes

Find Similar Parts

Description Value
HSOP-EP
Surface Mount
38 V
4.5 V
Gold|Tin
38 V
4.5 V
Surface Mount
1
8
1
-40 to 150 °C
150 °C
-40 °C
2 A
2A A
Adjustable
0.6 to 38 V
38V V
600mV mV
8HSOP EP
8
4.9 x 1.25 mm
L7985 Series
HSOP EP
210 to 275 kHz
250 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.45772
5000+
$1.44855
10000+
$1.42173
20000+
$1.39588
40000+
$1.37095