PDP SEO Portlet

L7983PUR

DC/DC Switching Regulator, Adj, Synchronous Buck (Step Down), 1-Output, 850 mV to 60 V, 300 mA, 2.2 MHz, 10 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7983PUR
Secondary Manufacturer Part#: L7983PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L7983PUR is an adjustable VOUT step-down monolithic DC-DC switching voltage regulator based on a peak current mode, constant frequency architecture, with integrated control loop compensation network. The main internal blocks can be summarized as follows: power section, including high-side and low-side power MOSFETs, gate driver and current sensing. Control loop blocks, including the trans-conductor (gm), the PWM comparator and the slope generator. The control logic for low noise mode (LNM) or low consumption mode (LCM) operation selection and synchronization to external clock. The frequency programming circuitry for device configuration. Input voltage monitor and enable circuit with soft-start management and RST output signal for sequencing programming. The low drop-out linear regulator (LDO) and switchover block to improve the power conversion efficiency. The fault management, including the overcurrent (OCP), the overvoltage (OVP) and overtemperature (OTP) protection.

  • Operating input voltage range from 3.5V to 60V
  • Adjustable Vout from 0.85V to VIN
  • 300mA DC output current
  • Dynamic low consumption mode to low noise mode selection
  • 200KHz to 2.2MHz programmable switching frequency
  • Optional spread spectrum (dithering), Internal soft-start, enable/adjustable UVLO threshold
  • Synchronization to external clock, internal compensation network, internal current limiting
  • Overvoltage protection, output voltage sequencing and thermal shutdown
  • Maximum duty cycle is 100 %
  • 10-WFDFN Exposed Pad package and operating temperature range from -40°C to 150°C (TJ)

Technical Attributes

Find Similar Parts

Description Value
DFN-EP
Surface Mount
60 V
3.5 V
1
10
150 °C
-40 °C
300 mA
Adjustable
60 V
850 mV
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.06823
6000+
$1.06151
12000+
$1.04185
24000+
$1.02291
48000+
$1.00464