L7983PU33R
Conv DC to DC Single Step Down 3.5V to 60V 10-Pin DFN T/R
Manufacturer:STMicroelectronics
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: L7983PU33R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| DFN-EP | ||
| Surface Mount | ||
| 60 V | ||
| null | ||
| null | ||
| 10 Pins | ||
| 150 °C | ||
| -40 °C | ||
| 300 A | ||
| Fixed | ||
| null | ||
| null | ||
| 3.3 V | ||
| null | ||
| null | ||
| 2.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |