L7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
- RoHS 10 Compliant
- Tariff Charges
The L7915CV is a Single Gauge 3-terminal Negative Voltage Regulator with -15V output voltage. It is available in several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminat
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- Output tolerance 2% (AC version) or 4% (C version) at 25°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-220 | ||
| Through Hole | ||
| -35 V | ||
| -17.5 V | ||
| -35 V | ||
| 50 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 300 mV | ||
| 300 mV | ||
| 3 mA | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 150 °C | ||
| 150 °C | ||
| 0 °C | ||
| 1.5 A | ||
| 1.5A A | ||
| Fixed | ||
| -15 V | ||
| -15V V | ||
| 3TO-220 | ||
| 3 | ||
| Negative Output | ||
| 10.4 x 4.6 x 9.15 mm | ||
| -15V 1.5A Voltage Regulators | ||
| Extended | ||
| TO-220 | ||
| 1.1@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |