PDP SEO Portlet

L7915CP

Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7915CP
Secondary Manufacturer Part#: L7915CP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7915CP is a three-terminal negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78 positive standard series

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • Output tolerance 4% at 25°C

Technical Attributes

Find Similar Parts

Description Value
-35 V
-17.5 V
-35 V
60 °C/W
5 °C/W
Matte Tin
300 mV
300 mV
3 mA
Through Hole
1
3
1
0 to 150 °C
150 °C
0 °C
1.5 A
Fixed
-15 V
3TO-220FP
3
Negative
10.4 x 4.6 x 16.4 mm
-15V 1.5A Voltage Regulators
TO-220FP
1.1@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.56076
4000+
$0.55723
8000+
$0.54691
16000+
$0.53697
32000+
$0.52738