PDP SEO Portlet

L7915ACV

Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7915ACV
Secondary Manufacturer Part#: L7915ACV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7915ACV is a 3-terminal fixed LDO Negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation furthermore, having the same voltage option as the L78 positive standard

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • Output tolerance of 2% at 25°C

Technical Attributes

Find Similar Parts

Description Value
2 %
-35 V
-17.5 V
-35 V
50 °C/W
5 °C/W
Tin
300 mV
300 mV
3 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Fixed
-15 V
3TO-220
3
Negative
10.4 x 4.6 x 9.15 mm
-15V 1.5A Voltage Regulators
Extended
TO-220
1.1@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  715.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.25114
2+
$0.24956
4+
$0.24494
8+
$0.24048
16+
$0.23619