PDP SEO Portlet

L7912CV

Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7912CV
Secondary Manufacturer Part#: L7912CV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7912CV is a 3-terminal fixed LDO Negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation furthermore, having the same voltage option as the L78 positive standard series, it is particularly suited for split power supplies. If adequate heat sinking is provided, it can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltages and currents.

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • Output tolerance of 4% at 25°C

Technical Attributes

Find Similar Parts

Description Value
-35 V
-14.5 V
-35 V
50 °C/W
5 °C/W
Matte Tin
240 mV
240 mV
3 mA
Through Hole
MSL 1 - Unlimited
1
3
1
0 to 150 °C
150 °C
0 °C
1.5 A
Fixed
-12 V
3TO-220
3
Negative
10.4 x 4.6 x 9.15 mm
-12V 1.5A Voltage Regulators
Extended
TO-220
1.1@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.22202
6000+
$0.22063
12000+
$0.21654
24000+
$0.21261
48000+
$0.20881