PDP SEO Portlet

L7912CV-DG

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7912CV-DG
Secondary Manufacturer Part#: L7912CV-DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L79 series of three-terminal negative regulators is available in TO-220, TO-220FP and D²PAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78 positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

  • Output current up to 1.5 A
  • Output voltages of - 5; - 8; - 12; - 15 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Output tolerance 2% (AC version) or 4% (C version) at 25°C
  • Technical Attributes

    Find Similar Parts

    Description Value
    -35 V
    -14.5 V
    -35 V
    50 °C/W
    5 °C/W
    240 mV
    240 mV
    3 mA
    Through Hole
    1
    3
    1
    0 to 150 °C
    150 °C
    0 °C
    1.5 A
    Fixed
    -12 V
    3TO-220
    3
    Negative
    10.4 x 4.6 x 9.15 mm
    -12V 1.5A Voltage Regulators
    TO-220
    1.1@1A V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2810.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.26044
    2+
    $0.25822
    4+
    $0.25454
    8+
    $0.25087
    16+
    $0.2472