L7912CP
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: L7912CP
Secondary Manufacturer Part#: L7912CP
- RoHS 10 Compliant
- Tariff Charges
The L7912CP is a three-terminal negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78 positive standard series
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- Output tolerance 4% at 25°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -35 V | ||
| -14.5 V | ||
| -35 V | ||
| 60 °C/W | ||
| 5 °C/W | ||
| Matte Tin | ||
| 240 mV | ||
| 240 mV | ||
| 3 mA | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 150 °C | ||
| 150 °C | ||
| 0 °C | ||
| 1.5 A | ||
| Fixed | ||
| -12 V | ||
| 3TO-220FP | ||
| 3 | ||
| Negative | ||
| 10.4 x 4.6 x 16.4 mm | ||
| -12V 1.5A Voltage Regulators | ||
| TO-220FP | ||
| 1.1@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |