PDP SEO Portlet

L7912ACV

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7912ACV
Secondary Manufacturer Part#: L7912ACV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7912ACV is a Single Gauge 3-terminal Negative Voltage Regulator with -12V output voltage. It is available in several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, elimina

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • Output tolerance 2% (AC version) or 4% (C version) at 25°C

Technical Attributes

Find Similar Parts

Description Value
2 %
-35 V
-14.5 V
-35 V
50 °C/W
5 °C/W
Tin
240 mV
240 mV
3 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Fixed
-12 V
3TO-220
3
Negative
10.4 x 4.6 x 9.15 mm
-12V 1.5A Voltage Regulators
Extended
TO-220
1.1@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.28886
6000+
$0.28704
12000+
$0.28173
24000+
$0.27661
48000+
$0.27167