PDP SEO Portlet

L7905CV

Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7905CV
Secondary Manufacturer Part#: L7905CV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7905CV is a Single Gauge 3-terminal Negative Voltage Regulator with -5V output voltage. It is available in several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminati

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • Output tolerance 2% (AC version) or 4% (C version) at 25°C

Technical Attributes

Find Similar Parts

Description Value
-35 V
-8 V
-35 V
50 °C/W
5 °C/W
Matte Tin
100 mV
100 mV
3 mA
Through Hole
1
3
1
0 to 150 °C
150 °C
0 °C
1.5 A
Fixed
-5 V
3TO-220
3
Negative
10.4 x 4.6 x 9.15 mm
-5V 1.5A Voltage Regulators
Extended
TO-220
1.4@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2292.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.18101
2+
$0.17987
4+
$0.17654
8+
$0.17333
16+
$0.17024