PDP SEO Portlet

L7905CV-DG

Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7905CV-DG
Secondary Manufacturer Part#: L7905CV-DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-35 V
-8 V
-35 V
50 °C/W
5 °C/W
100 mV
100 mV
3 mA
Through Hole
1
3
1
0 to 150 °C
150 °C
0 °C
1.5 A
Fixed
-5 V
3TO-220
3
Negative
10.4 x 4.6 x 9.15 mm
-5V 1.5A Voltage Regulators
TO-220
1.4@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.33089
4000+
$0.3288
8000+
$0.32272
16000+
$0.31685
32000+
$0.31119