PDP SEO Portlet

L7905CP

Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7905CP
Secondary Manufacturer Part#: 26M0587
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7905CP is a -5V fixed output negative low-dropout (LDO) Linear Regulator. This device can provide local on-card regulation eliminating the distribution problems associated with single point regulation. Furthermore, having the same voltage option as t

  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 4% Output tolerance

Technical Attributes

Find Similar Parts

Description Value
-35 V
-8 V
-35 V
60 °C/W
5 °C/W
Matte Tin
100 mV
100 mV
3 mA
Through Hole
1
3
1
0 to 150 °C
150 °C
0 °C
1.5 A
Fixed
-5 V
3TO-220FP
3
Negative
10.4 x 4.6 x 16.4 mm
-5V 1.5A Voltage Regulators
Extended
TO-220FP
1.4@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.29
10+
$0.961
100+
$0.79
500+
$0.722
1000+
$0.678
2500+
$0.582
10000+
$0.553