PDP SEO Portlet

L7905CD2T-TR

Standard Regulator Neg -5V 1.5A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7905CD2T-TR
Secondary Manufacturer Part#: L7905CD2T-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7905CD2T-TR is a 3-terminal Negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation furthermore, having the same voltage option as the L78 positive standard series

  • Thermal overload protection
  • Short-circuit protection
  • Output Transition SOA Protection
  • Output tolerance of 4% at 25°C

Technical Attributes

Find Similar Parts

Description Value
-35 V
-8 V
-35 V
62.5 °C/W
3 °C/W
Matte Tin
100 mV
100 mV
245
3 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 150 °C
150 °C
0 °C
1.5 A
Fixed
-5 V
3D2PAK
3
Negative
10.4 x 9.35 x 4.6 mm
-5V 1.5A Voltage Regulators
D2PAK
1.4@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.343
2000+
$0.32175
4000+
$0.3201
8000+
$0.31845
16000+
$0.3168