PDP SEO Portlet

L7905ACV-DG

LDO Regulator Neg -5V 1.5A 3-Pin TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7905ACV-DG
Secondary Manufacturer Part#: L7905ACV-DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L79 series of three-terminal negative regulators is available in TO-220, TO-220FP and D²PAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78 positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

  • Output current up to 1.5 A
  • Output voltages of - 5; - 8; - 12; - 15 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Output tolerance 2% (AC version) or 4% (C version) at 25°C
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $: